
Unshrouded header with 78 positions and 2 rows, featuring a 2.54mm pitch. This male pin connector utilizes bronze contacts with tin plating for mating and a square contact shape. Designed for through-hole mounting with a side entry, right-angle solder termination, it operates within a -55°C to 105°C temperature range. The PBT insulation material is black, UL94 V-0 rated for flammability, and the housing is also black.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Samtec TSW-139-08-T-D-RA datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Contact Finish - Mating | TIN |
| Contact Material | Bronze |
| Contact Plating | Tin |
| Contact Shape | Square |
| Contact Type | Male Pin |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Height | 5.56mm |
| Housing Color | Black |
| Insulation Color | Black |
| Insulation Material | PBT |
| Lead Free | Lead Free |
| Length | 99.1mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Contacts | 78 |
| Number of Positions | 78 |
| Number of Rows | 2 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | TSW |
| Termination | Solder |
| Width | 2.54mm |
| RoHS | Compliant |
Download the complete datasheet for Samtec TSW-139-08-T-D-RA to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.