This 120-contact, 3-row shrouded header features a through hole mount and 2.54mm pitch. It is manufactured by Samtec and is compliant with RoHS regulations. The header is made from bronze with a tin and gold plating, and is available in bulk packaging.
Samtec TSW-140-22-F-T-LL technical specifications.
| Contact Material | Bronze |
| Contact Plating | Tin, Gold |
| Gender | Male |
| Mount | Through Hole |
| Number of Contacts | 120 |
| Number of Rows | 3 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | TSW |
| Termination | Through Hole |
| RoHS | Compliant |
No datasheet is available for this part.