
The Samtec TSW-140-22-G-T-LL is a 120-contact, 3-row through-hole shrouded header with a 2.54mm pitch and a bronze contact material with tin and gold plating. It is RoHS compliant and available in bulk packaging. The header is not radiation hardened and is not SVHC compliant. It is suitable for use in applications where a through-hole termination is required.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Samtec TSW-140-22-G-T-LL datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Samtec TSW-140-22-G-T-LL technical specifications.
| Contact Material | Bronze |
| Contact Plating | Tin, Gold |
| Gender | Male |
| Mount | Through Hole |
| Number of Contacts | 120 |
| Number of Rows | 3 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | TSW |
| Termination | Through Hole |
| RoHS | Compliant |
Download the complete datasheet for Samtec TSW-140-22-G-T-LL to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.