
This 80-contact, 2-row shrouded header features a 2.54mm pitch and is designed for through hole mounting. The contacts are made of bronze with a gold plating, and the header is packaged in bulk. The product is RoHS compliant but does not meet Reach SVHC compliance requirements. It is not radiation hardened.
Sign in to ask questions about the Samtec TSW-140-22-L-D-LL datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Samtec TSW-140-22-L-D-LL technical specifications.
| Contact Material | Bronze |
| Contact Plating | Gold |
| Gender | Male |
| Mount | Through Hole |
| Number of Contacts | 80 |
| Number of Rows | 2 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | TSW |
| Termination | Through Hole |
| RoHS | Compliant |
Download the complete datasheet for Samtec TSW-140-22-L-D-LL to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.