This Samtec TSW series header features 120 gold plated bronze contacts with a 2.54mm pitch, arranged in 3 rows. It is available in bulk packaging and is not radiation hardened. The header is RoHS compliant and suitable for through hole mounting. It is not Reach SVHC compliant.
Sign in to ask questions about the Samtec TSW-140-22-L-T datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Samtec TSW-140-22-L-T technical specifications.
| Contact Material | Bronze |
| Contact Plating | Gold |
| Gender | Male |
| Mount | Through Hole |
| Number of Contacts | 120 |
| Number of Rows | 3 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | TSW |
| Termination | Through Hole |
| RoHS | Compliant |
Download the complete datasheet for Samtec TSW-140-22-L-T to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.