
This Samtec TSW series header features 120 bronze contacts with tin over gold plating, arranged in a 3-row configuration. It is designed for through-hole mounting and is available in bulk packaging. The header is not radiation hardened and is not SVHC compliant, but is compliant with RoHS regulations. The contacts have a pitch of 2.54mm and are suitable for use in a variety of applications.
Sign in to ask questions about the Samtec TSW-140-22-L-T-RA datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Samtec TSW-140-22-L-T-RA technical specifications.
| Contact Material | Bronze |
| Contact Plating | Tin, Gold |
| Gender | Male |
| Mount | Through Hole |
| Number of Contacts | 120 |
| Number of Rows | 3 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | TSW |
| Termination | Through Hole |
| RoHS | Compliant |
Download the complete datasheet for Samtec TSW-140-22-L-T-RA to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
