This Samtec TSW-140-22-T-S-RE is a 40-contact through hole male header with a 2.54mm pitch and tin plated bronze contacts. It is RoHS compliant and suitable for solder termination. The header is designed for use in board-to-board and mezzanine applications, and is available in shrouded and unshrouded configurations.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Samtec TSW-140-22-T-S-RE datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Samtec TSW-140-22-T-S-RE technical specifications.
| Contact Material | Bronze |
| Contact Plating | Tin |
| Gender | Male |
| Mount | Through Hole |
| Number of Contacts | 40 |
| Number of Rows | 1 |
| Pitch | 2.54mm |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec TSW-140-22-T-S-RE to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.