
80-position unshrouded header with 2 rows and 0.1-inch pitch. Features male pin contacts made of bronze with tin plating, offering a 0.23-inch mating length. This through-hole mount component has a 2.54mm height and 5.08mm width, with a black housing and black color. Solder termination and bulk packaging are standard.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Samtec TSW-140-26-T-D datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Color | Black |
| Contact Material | Bronze |
| Contact Mating Length | 0.23inch |
| Contact Plating | Tin |
| Contact Type | Male Pin |
| Gender | Male |
| Height | 2.54mm |
| Housing Color | Black |
| Lead Free | Lead Free |
| Length | 102mm |
| Mount | Through Hole |
| Number of Contacts | 80 |
| Number of Positions | 80 |
| Number of Rows | 2 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Pitch | 0.1inch |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Row Spacing | 0.1inch |
| Series | TSW |
| Termination | Solder |
| Width | 5.08mm |
| RoHS | Compliant |
Download the complete datasheet for Samtec TSW-140-26-T-D to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.