Unshrouded header with 82 positions and 2 rows on a 2.54mm pitch. Features male pin contacts made of bronze with tin plating for mating, and a square contact shape. This through-hole mount component has a 2.54mm height, 104mm length, and 5.08mm width, with a black PBT insulation material and housing. Rated UL94 V-0, it operates from -55°C to 105°C and is RoHS compliant.
Samtec TSW-141-05-T-D technical specifications.
| Contact Finish - Mating | TIN |
| Contact Material | Bronze |
| Contact Plating | Tin |
| Contact Shape | Square |
| Contact Type | Male Pin |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Height | 2.54mm |
| Housing Color | Black |
| Insulation Color | Black |
| Insulation Material | PBT |
| Lead Free | Lead Free |
| Length | 104mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Contacts | 82 |
| Number of Positions | 82 |
| Number of Rows | 2 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | TSW |
| Termination | Solder |
| Width | 5.08mm |
| RoHS | Compliant |
Download the complete datasheet for Samtec TSW-141-05-T-D to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.