
Unshrouded header with 82 male pin contacts, featuring a 2.54mm pitch and 2 rows. This through-hole mount connector has a tin contact finish and bronze contact material, with a square contact shape. Constructed with black PBT insulation and housing, it operates between -55°C and 105°C and boasts a UL94 V-0 flammability rating. The header is lead-free and RoHS compliant.
Samtec TSW-141-14-T-D technical specifications.
| Contact Finish - Mating | TIN |
| Contact Material | Bronze |
| Contact Plating | Tin |
| Contact Shape | Square |
| Contact Type | Male Pin |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Height | 2.54mm |
| Housing Color | Black |
| Insulation Color | Black |
| Insulation Material | PBT |
| Lead Free | Lead Free |
| Length | 104mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Contacts | 82 |
| Number of Positions | 82 |
| Number of Rows | 2 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | TSW |
| Termination | Solder |
| Width | 5.08mm |
| RoHS | Compliant |
Download the complete datasheet for Samtec TSW-141-14-T-D to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.