
Unshrouded header with 42 male pin contacts, featuring a 2.54mm pitch and square contact shape. Constructed with bronze contact material and tin plating, it offers a tin mating finish. The PBT insulation material, in black, supports a temperature range of -55°C to 105°C and has a UL94 V-0 flammability rating. This through-hole mount component is designed for solder termination and is supplied in bulk packaging.
Sign in to ask questions about the Samtec TSW-142-06-T-S datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Samtec TSW-142-06-T-S technical specifications.
| Contact Finish - Mating | TIN |
| Contact Material | Bronze |
| Contact Plating | Tin |
| Contact Shape | Square |
| Contact Type | Male Pin |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Height | 2.54mm |
| Housing Color | Black |
| Insulation Color | Black |
| Insulation Material | PBT |
| Lead Free | Lead Free |
| Length | 107mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Contacts | 42 |
| Number of Positions | 42 |
| Number of Rows | 1 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | TSW |
| Termination | Solder |
| Width | 2.54mm |
| RoHS | Compliant |
Download the complete datasheet for Samtec TSW-142-06-T-S to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.