The TSW-143-07-S-D is a 86-position 2-row through-hole connector with a black housing and gold-plated contacts. It has a contact mating length of 0.23inch and a pitch of 0.1inch. The connector is lead-free and RoHS compliant, with a packaging style of bulk. It has a height of 2.54mm and a width of 5.08mm, with a length of 109mm.
Sign in to ask questions about the Samtec TSW-143-07-S-D datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Samtec TSW-143-07-S-D technical specifications.
| Color | Black |
| Contact Material | Bronze |
| Contact Mating Length | 0.23inch |
| Contact Plating | Gold |
| Contact Type | Male Pin |
| Gender | Male |
| Height | 2.54mm |
| Housing Color | Black |
| Lead Free | Lead Free |
| Length | 109mm |
| Mount | Through Hole |
| Number of Contacts | 86 |
| Number of Positions | 86 |
| Number of Rows | 2 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Pitch | 0.1inch |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Row Spacing | 0.1inch |
| Series | TSW |
| Termination | Solder |
| Width | 5.08mm |
| RoHS | Compliant |
Download the complete datasheet for Samtec TSW-143-07-S-D to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.