The TSW-143-14-S-D is a 86-position, 2-row through hole male pin header from Samtec. It features a black housing and gold-plated bronze contacts. The header has a contact mating length of 0.32inch and a pitch of 0.1inch. It is lead-free and RoHS compliant. The TSW-143-14-S-D is packaged in bulk and has a width of 5.08mm and a height of 2.54mm.
Sign in to ask questions about the Samtec TSW-143-14-S-D datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Samtec TSW-143-14-S-D technical specifications.
| Color | Black |
| Contact Material | Bronze |
| Contact Mating Length | 0.32inch |
| Contact Plating | Gold |
| Contact Type | Male Pin |
| Gender | Male |
| Height | 2.54mm |
| Housing Color | Black |
| Lead Free | Lead Free |
| Length | 109mm |
| Mount | Through Hole |
| Number of Contacts | 86 |
| Number of Positions | 86 |
| Number of Rows | 2 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Pitch | 0.1inch |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Row Spacing | 0.1inch |
| Series | TSW |
| Termination | Solder |
| Width | 5.08mm |
| RoHS | Compliant |
Download the complete datasheet for Samtec TSW-143-14-S-D to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.