Unshrouded header with 88 male pin contacts, featuring a 2.54mm pitch and 2 rows. This through-hole mount connector offers a tin-plated bronze contact material with a tin mating finish for reliable connections. Constructed with a black PBT insulation material, it boasts a flammability rating of UL94 V-0 and operates within a temperature range of -55°C to 105°C. The header measures 112mm in length and 5.08mm in width, with a 2.54mm height.
Samtec TSW-144-07-T-D technical specifications.
| Contact Finish - Mating | TIN |
| Contact Material | Bronze |
| Contact Plating | Tin |
| Contact Shape | Square |
| Contact Type | Male Pin |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Height | 2.54mm |
| Housing Color | Black |
| Insulation Color | Black |
| Insulation Material | PBT |
| Lead Free | Lead Free |
| Length | 112mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Contacts | 88 |
| Number of Positions | 88 |
| Number of Rows | 2 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | TSW |
| Termination | Through Hole |
| Width | 5.08mm |
| RoHS | Compliant |
Download the complete datasheet for Samtec TSW-144-07-T-D to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.