
This 88-position 2-row shrouded header features a black housing and a gold-plated bronze contact. It has a contact mating length of 0.23 inch and a pitch of 0.1 inch. The header is lead-free and RoHS compliant, and it is packaged in bulk. It is designed for through-hole mounting and has a width of 5.08 mm and a height of 2.54 mm.
Samtec TSW-144-23-G-D technical specifications.
| Color | Black |
| Contact Material | Bronze |
| Contact Mating Length | 0.23inch |
| Contact Plating | Gold |
| Contact Type | Male Pin |
| Gender | Male |
| Height | 2.54mm |
| Housing Color | Black |
| Lead Free | Lead Free |
| Length | 112mm |
| Mount | Through Hole |
| Number of Contacts | 88 |
| Number of Positions | 88 |
| Number of Rows | 2 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Pitch | 0.1inch |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Row Spacing | 0.1inch |
| Series | TSW |
| Termination | Solder |
| Width | 5.08mm |
| RoHS | Compliant |
Download the complete datasheet for Samtec TSW-144-23-G-D to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.