This Samtec TSW series header features 45 male contacts with a 2.54mm pitch, gold plating, and a bronze contact material. It is designed for through hole mounting and is compliant with RoHS regulations. The header is not SVHC compliant.
Samtec TSW-145-09-G-S-RA technical specifications.
| Contact Material | Bronze |
| Contact Plating | Gold |
| Gender | Male |
| Mount | Through Hole |
| Number of Contacts | 45 |
| Number of Rows | 1 |
| Pitch | 2.54mm |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | TSW |
| Termination | Through Hole |
| RoHS | Compliant |
Download the complete datasheet for Samtec TSW-145-09-G-S-RA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.