
Unshrouded header with 92 male pin contacts, arranged in 2 rows with a 2.54mm pitch. Features bronze contacts with gold plating and a 0.105-inch mating length. This through-hole mount component has a black housing and is designed for solder termination. It offers a 0.1-inch row spacing and a 5.08mm width.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Samtec TSW-146-05-L-D datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Color | Black |
| Contact Material | Bronze |
| Contact Mating Length | 0.105inch |
| Contact Plating | Gold |
| Contact Type | Male Pin |
| Gender | Male |
| Height | 2.54mm |
| Housing Color | Black |
| Lead Free | Lead Free |
| Length | 117mm |
| Mount | Through Hole |
| Number of Contacts | 92 |
| Number of Positions | 92 |
| Number of Rows | 2 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Pitch | 0.1inch |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Row Spacing | 0.1inch |
| Series | TSW |
| Termination | Solder |
| Width | 5.08mm |
| RoHS | Compliant |
Download the complete datasheet for Samtec TSW-146-05-L-D to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.