
94-position unshrouded header with 2.54mm pitch, featuring male pin contacts and bronze material with tin plating. This through-hole mount component offers a 0.23-inch contact mating length and a 2.54mm height. The black housing is lead-free and RoHS compliant, with a 119mm length and 5.08mm width. Designed for solder termination, this header is suitable for board-to-board and mezzanine applications.
Samtec TSW-147-23-T-D technical specifications.
| Color | Black |
| Contact Material | Bronze |
| Contact Mating Length | 0.23inch |
| Contact Plating | Tin |
| Contact Type | Male Pin |
| Gender | Male |
| Height | 2.54mm |
| Housing Color | Black |
| Lead Free | Lead Free |
| Length | 119mm |
| Mount | Through Hole |
| Number of Contacts | 94 |
| Number of Positions | 94 |
| Number of Rows | 2 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Pitch | 0.1inch |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Row Spacing | 0.1inch |
| Series | TSW |
| Termination | Solder |
| Width | 5.08mm |
| RoHS | Compliant |
Download the complete datasheet for Samtec TSW-147-23-T-D to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.