
Unshrouded header with 50 male pin contacts, featuring a 2.54mm pitch and square contact shape. Gold plated bronze contacts ensure reliable mating, with a 125°C maximum operating temperature. This through-hole mount header has a PBT insulation material and a UL94 V-0 flammability rating. Designed for solder termination, it offers a 127mm length and 2.54mm width.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Samtec TSW-150-06-G-S datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Contact Finish - Mating | GOLD |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Contact Shape | Square |
| Contact Type | Male Pin |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Height | 2.54mm |
| Housing Color | Black |
| Insulation Color | Black |
| Insulation Material | PBT |
| Lead Free | Lead Free |
| Length | 127mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Contacts | 50 |
| Number of Positions | 50 |
| Number of Rows | 1 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | TSW |
| Termination | Solder |
| Width | 2.54mm |
| RoHS | Compliant |
Download the complete datasheet for Samtec TSW-150-06-G-S to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.