This unshrouded header features 50 contacts with a 2.54mm pitch, suitable for HDR connectors. It has a maximum operating temperature range of -55°C to 125°C and can handle a maximum current rating of 6.3A per contact. The header is designed for through-hole mounting and has a height of 5.21mm. It can withstand a maximum voltage rating of 550VAC. The header is available from Samtec.
Samtec TSW-150-06-L-S-LL technical specifications.
| Type | Unshrouded Header |
| Gender | HDR |
| Number of Contacts | 50 |
| Terminal Pitch | 2.54mm |
| Number of Rows | 1 |
| Termination Method | Solder |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Body Orientation | Straight |
| Mounting | Through Hole |
| Max Current Rating | 6.3/ContactA |
| Max Voltage Rating | 550VAC |
| Height | 5.21mm |
| Mating Length | 2.67mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Samtec TSW-150-06-L-S-LL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.