
Unshrouded header with 2 positions and 1 row, featuring a 0.2-inch pitch. Male pin contacts are made of bronze with gold plating for mating, offering a 0.23-inch mating length. The black PBT insulation material has a UL94 V-0 flammability rating and operates between -55°C and 125°C. Termination is via solder, with through-hole mounting.
Samtec TSW-202-07-G-S technical specifications.
| Color | Black |
| Contact Finish - Mating | GOLD |
| Contact Material | Bronze |
| Contact Mating Length | 0.23inch |
| Contact Plating | Gold |
| Contact Shape | Square |
| Contact Type | Male Pin |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Insulation Color | Black |
| Insulation Material | PBT |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Contacts | 2 |
| Number of Positions | 2 |
| Number of Rows | 1 |
| Packaging | Bulk |
| Pitch | 0.2inch |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | TSW |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec TSW-202-07-G-S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.