
Unshrouded header with 2 positions and 1 row, featuring a 5.08mm pitch. This right-angle, side-entry, through-hole mounted component has male pin contacts made of bronze with gold plating for mating. It offers a maximum current rating of 7.6A and a maximum voltage rating of 450V AC, operating between -55°C and 125°C. The black PBT insulation material has a UL94 V-0 flammability rating.
Samtec TSW-202-08-G-S-RA technical specifications.
| Contact Finish - Mating | GOLD |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Contact Shape | Square |
| Contact Type | Male Pin |
| Depth | 9.9mm |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Housing Color | Black |
| Insulation Color | Black |
| Insulation Material | PBT |
| Length | 7.62mm |
| Max Current Rating | 7.6A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 450V |
| Mount | Through Hole |
| Number of Contacts | 2 |
| Number of Positions | 2 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Packaging | Bulk |
| Pitch | 5.08mm |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | TSW |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec TSW-202-08-G-S-RA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
