
The TSW-202-08-G-T-RA is a 6-contact right angle board-to-board header from Samtec, rated for 7.6A and 450V. It has a through hole package type and is available in bulk packaging. The header has a pitch of 5.08mm and is made with bronze contacts plated with tin and gold. It is not radiation hardened and is not SVHC compliant, but is compliant with RoHS regulations. The operating temperature range is from -55°C to 125°C.
Samtec TSW-202-08-G-T-RA technical specifications.
| Contact Material | Bronze |
| Contact Plating | Tin, Gold |
| Gender | Male |
| Max Current Rating | 7.6A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 450V |
| Mount | Through Hole |
| Number of Contacts | 6 |
| Number of Rows | 3 |
| Orientation | Right Angle |
| Packaging | Bulk |
| Pitch | 5.08mm |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | TSW |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec TSW-202-08-G-T-RA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
