Unshrouded header, right-angle, side-entry, through-hole mount, 2 positions, 1 row, 5.08mm pitch. Features male pin contacts made of bronze with tin plating, a mating length of 0.23 inches, and a 7.6A max current rating. Operates between -55°C and 105°C, with a 450V AC max voltage rating. Black housing and color, solder termination, bulk packaging.
Samtec TSW-202-08-T-S-RA technical specifications.
| Color | Black |
| Contact Material | Bronze |
| Contact Mating Length | 0.23inch |
| Contact Plating | Tin |
| Contact Type | Male Pin |
| Depth | 9.9mm |
| Gender | Male |
| Housing Color | Black |
| Length | 7.62mm |
| Max Current Rating | 7.6A |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 450V |
| Mount | Through Hole |
| Number of Contacts | 2 |
| Number of Positions | 2 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Packaging | Bulk |
| Pitch | 5.08mm |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | TSW |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec TSW-202-08-T-S-RA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
