
2-position, single-row unshrouded header with a 5.08mm pitch. Features male pin contacts made of bronze with gold plating, offering a 0.23-inch mating length. Rated for a maximum current of 7.6A and a maximum AC voltage of 450V, with an operating temperature range of -55°C to 125°C. This right-angle, side-entry, through-hole mount component has a black housing and is supplied in bulk packaging.
Samtec TSW-202-21-G-S-RE technical specifications.
| Color | Black |
| Contact Material | Bronze |
| Contact Mating Length | 0.23inch |
| Contact Plating | Gold |
| Contact Type | Male Pin |
| Depth | 12.44mm |
| Gender | Male |
| Housing Color | Black |
| Length | 7.62mm |
| Max Current Rating | 7.6A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 450V |
| Mount | Through Hole |
| Number of Contacts | 2 |
| Number of Positions | 2 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Packaging | Bulk |
| Pitch | 5.08mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | TSW |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec TSW-202-21-G-S-RE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
