
This Samtec TSW-203-07-F-S-LL is a 3-contact through hole header with a gold plated contact material and a 5.08mm pitch. It is available in bulk packaging and is not radiation hardened. The header is compliant with RoHS regulations and is not Reach SVHC compliant. It has a bronze contact material and a solder termination.
Samtec TSW-203-07-F-S-LL technical specifications.
| Contact Material | Bronze |
| Contact Plating | Gold |
| Gender | Male |
| Mount | Through Hole |
| Number of Contacts | 3 |
| Number of Rows | 1 |
| Packaging | Bulk |
| Pitch | 5.08mm |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | TSW |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec TSW-203-07-F-S-LL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.