
This 6-contact shrouded header features a 5.08mm pitch and is designed for through hole mount. The contacts are plated with gold, and the header is RoHS compliant. It is available in bulk packaging and is not radiation hardened.
Samtec TSW-203-07-S-D technical specifications.
| Contact Plating | Gold |
| Gender | Male |
| Mount | Through Hole |
| Number of Contacts | 6 |
| Number of Rows | 2 |
| Packaging | Bulk |
| Pitch | 5.08mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec TSW-203-07-S-D to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.