
This Samtec TSW-203-08-T-S-LA is a 3-contact through hole header with a 5.08mm pitch and tin plated bronze contacts. It is available in bulk packaging and is compliant with RoHS regulations. The header is designed for use in applications where a high level of reliability is required, and it is suitable for use in a variety of environments. The through hole design allows for easy mounting to a printed circuit board. The header is not radiation hardened.
Samtec TSW-203-08-T-S-LA technical specifications.
| Contact Material | Bronze |
| Contact Plating | Tin |
| Gender | Male |
| Mount | Through Hole |
| Number of Contacts | 3 |
| Number of Rows | 1 |
| Packaging | Bulk |
| Pitch | 5.08mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec TSW-203-08-T-S-LA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.