
This 3-contact through hole header features a gold plated bronze contact material and a maximum operating temperature range of -55°C to 125°C. It has a maximum current rating of 7.6A and a maximum voltage rating of 550V AC. The header is available in a bulk packaging option and is not radiation hardened. It is compliant with RoHS regulations and has a black housing color.
Samtec TSW-203-09-G-S technical specifications.
| Contact Material | Bronze |
| Contact Plating | Gold |
| Depth | 2.54mm |
| Gender | Male |
| Housing Color | Black |
| Length | 12.7mm |
| Max Current Rating | 7.6A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 550V |
| Number of Contacts | 3 |
| Number of Rows | 1 |
| Orientation | Straight |
| Packaging | Bulk |
| Pitch | 5.08mm |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | TSW |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec TSW-203-09-G-S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
