
This 3-contact through hole header features a 5.08mm pitch and is constructed with tin plated bronze contacts. It is available in bulk packaging and is compliant with RoHS regulations. The header is designed for use in applications where a through hole mount is required.
Samtec TSW-203-10-T-S technical specifications.
| Contact Material | Bronze |
| Contact Plating | Tin |
| Gender | Male |
| Mount | Through Hole |
| Number of Contacts | 3 |
| Number of Rows | 1 |
| Packaging | Bulk |
| Pitch | 5.08mm |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | TSW |
| Termination | Through Hole |
| RoHS | Compliant |
Download the complete datasheet for Samtec TSW-203-10-T-S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.