The TSW-203-11-L-S is a 3-contact through hole header from Samtec, featuring a bronze contact material with gold plating. It is available in bulk packaging with a 5.08mm pitch. The header is not radiation hardened and is not SVHC compliant. It is compliant with RoHS regulations and is suitable for use in through hole mount applications.
Samtec TSW-203-11-L-S technical specifications.
| Contact Material | Bronze |
| Contact Plating | Gold |
| Gender | Male |
| Mount | Through Hole |
| Number of Contacts | 3 |
| Number of Rows | 1 |
| Packaging | Bulk |
| Pitch | 5.08mm |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | TSW |
| Termination | Through Hole |
| RoHS | Compliant |
Download the complete datasheet for Samtec TSW-203-11-L-S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.