This 3-contact through-hole header features a gold-plated finish and a 5.08mm pitch. It is designed for solder termination and is available in bulk packaging. The header is not radiation hardened and is compliant with RoHS regulations.
Samtec TSW-203-12-S-S technical specifications.
| Contact Plating | Gold |
| Gender | Male |
| Mount | Through Hole |
| Number of Contacts | 3 |
| Number of Rows | 1 |
| Packaging | Bulk |
| Pitch | 5.08mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec TSW-203-12-S-S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.