
This 3-contact header features a through-hole mount and a 5.08mm pitch. The contacts are made of bronze and plated with tin. The header is packaged in bulk and is RoHS compliant. It is suitable for use in applications where a reliable and durable connection is required.
Samtec TSW-203-13-T-S-RE technical specifications.
| Contact Material | Bronze |
| Contact Plating | Tin |
| Gender | Male |
| Mount | Through Hole |
| Number of Contacts | 3 |
| Number of Rows | 1 |
| Packaging | Bulk |
| Pitch | 5.08mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec TSW-203-13-T-S-RE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.