
The TSW-203-14-F-S is a 3-contact through-hole header from Samtec, featuring a bronze contact material with gold plating. It is designed for use in applications where a male gender is required, with a packaging style of bulk. The header has a pitch of 5.08mm and is not radiation hardened. It is compliant with RoHS regulations, but not Reach SVHC compliant. The TSW series is suitable for use in a variety of board-to-board and mezzanine applications.
Samtec TSW-203-14-F-S technical specifications.
| Contact Material | Bronze |
| Contact Plating | Gold |
| Gender | Male |
| Number of Contacts | 3 |
| Number of Rows | 1 |
| Packaging | Bulk |
| Pitch | 5.08mm |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | TSW |
| Termination | Through Hole |
| RoHS | Compliant |
Download the complete datasheet for Samtec TSW-203-14-F-S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
