This 6-contact male header features a through hole package type with a 5.08mm pitch and gold plating for reliable contact. It is available in bulk packaging and is compliant with RoHS regulations. The header is not designed for radiation hardening applications.
Samtec TSW-203-16-S-Q technical specifications.
| Contact Plating | Gold |
| Gender | Male |
| Mount | Through Hole |
| Number of Contacts | 6 |
| Number of Rows | 2 |
| Packaging | Bulk |
| Pitch | 5.08mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec TSW-203-16-S-Q to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.