This Samtec TSW-203-16-S-S header features a gold-plated contact plating and a through hole mount. It has three contacts and a 5.08mm pitch. The header is packaged in bulk and is compliant with RoHS regulations. It is not radiation hardened and is designed for use in applications where a solder termination is required.
Samtec TSW-203-16-S-S technical specifications.
| Contact Plating | Gold |
| Gender | Male |
| Mount | Through Hole |
| Number of Contacts | 3 |
| Number of Rows | 1 |
| Packaging | Bulk |
| Pitch | 5.08mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec TSW-203-16-S-S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.