
This 3-contact male through-hole header features a bronze contact material with tin plating, suitable for solder termination. It is available in bulk packaging and is compliant with RoHS regulations. The header has a pitch of 5.08mm and is not radiation hardened.
Samtec TSW-203-16-T-S-RE technical specifications.
| Contact Material | Bronze |
| Contact Plating | Tin |
| Gender | Male |
| Mount | Through Hole |
| Number of Contacts | 3 |
| Number of Rows | 1 |
| Packaging | Bulk |
| Pitch | 5.08mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec TSW-203-16-T-S-RE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.