
This Samtec TSW-203-20-T-S header features a through hole mount and a 5.08mm pitch. It has three contacts made of bronze with a tin plating and is available in bulk packaging. The header is not radiation hardened and is not compliant with Reach SVHC regulations, but it does meet RoHS standards. It is part of the TSW series and is designed for use in board-to-board and mezzanine applications.
Samtec TSW-203-20-T-S technical specifications.
| Contact Material | Bronze |
| Contact Plating | Tin |
| Gender | Male |
| Mount | Through Hole |
| Number of Contacts | 3 |
| Number of Rows | 1 |
| Packaging | Bulk |
| Pitch | 5.08mm |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | TSW |
| Termination | Through Hole |
| RoHS | Compliant |
Download the complete datasheet for Samtec TSW-203-20-T-S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
