This 3-contact connector features a through-hole mount and a 5.08mm pitch. It is plated with gold and has a bronze contact material. The connector is available in bulk packaging and is compliant with RoHS regulations.
Samtec TSW-203-21-F-S-RE technical specifications.
| Contact Material | Bronze |
| Contact Plating | Gold |
| Gender | Male |
| Mount | Through Hole |
| Number of Contacts | 3 |
| Number of Rows | 1 |
| Packaging | Bulk |
| Pitch | 5.08mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec TSW-203-21-F-S-RE to view detailed technical specifications.
No datasheet is available for this part.