The TSW-203-21-S-Q is a 6-contact, 2-row through-hole header from Samtec. It features gold plating for reliable connections and a 5.08mm pitch for efficient board layout. This header is suitable for general-purpose applications and is available in bulk packaging. It is compliant with RoHS regulations and does not require radiation hardening.
Samtec TSW-203-21-S-Q technical specifications.
| Contact Plating | Gold |
| Gender | Male |
| Mount | Through Hole |
| Number of Contacts | 6 |
| Number of Rows | 2 |
| Packaging | Bulk |
| Pitch | 5.08mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec TSW-203-21-S-Q to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.