This 3-contact connector features a through-hole mount and gold plating for reliable electrical connections. It has a pitch of 5.08mm and is packaged in bulk. The connector is not radiation hardened and is compliant with RoHS regulations. It is designed for general use and is available from Samtec.
Samtec TSW-203-21-S-S-RE technical specifications.
| Contact Plating | Gold |
| Gender | Male |
| Mount | Through Hole |
| Number of Contacts | 3 |
| Number of Rows | 1 |
| Packaging | Bulk |
| Pitch | 5.08mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec TSW-203-21-S-S-RE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.