
This 3-contact through hole header features bronze contacts with tin plating, a 5.08mm pitch, and a bulk packaging style. It is not radiation hardened and is not Reach SVHC compliant. The header is RoHS compliant and has a through hole termination style. It is available in a single row configuration with a mount type of through hole.
Samtec TSW-203-21-T-S technical specifications.
| Contact Material | Bronze |
| Contact Plating | Tin |
| Gender | Male |
| Mount | Through Hole |
| Number of Contacts | 3 |
| Number of Rows | 1 |
| Packaging | Bulk |
| Pitch | 5.08mm |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | TSW |
| Termination | Through Hole |
| RoHS | Compliant |
Download the complete datasheet for Samtec TSW-203-21-T-S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.