
The TSW-203-22-T-S-RA is a through hole header with a 3-position configuration, rated for a maximum current of 7.6A and a maximum voltage of 450V. It has a maximum operating temperature range of -55°C to 105°C. The header features a right-angle orientation and is made from bronze with a tin plating. It is available in bulk packaging and is RoHS compliant.
Samtec TSW-203-22-T-S-RA technical specifications.
| Contact Material | Bronze |
| Contact Plating | Tin |
| Depth | 9.9mm |
| Gender | Male |
| Housing Color | Black |
| Length | 12.7mm |
| Max Current Rating | 7.6A |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 450V |
| Number of Contacts | 3 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Packaging | Bulk |
| Pitch | 5.08mm |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | TSW |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec TSW-203-22-T-S-RA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.