This 6-contact, 2-row through-hole header features gold plating for reliable connections. It is available in bulk packaging and has a pitch of 5.08mm. The header is not radiation hardened and is compliant with RoHS regulations. It is designed for solder termination and is suitable for general use.
Samtec TSW-203-25-S-D-LA technical specifications.
| Contact Plating | Gold |
| Gender | Male |
| Mount | Through Hole |
| Number of Contacts | 6 |
| Number of Rows | 2 |
| Packaging | Bulk |
| Pitch | 5.08mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec TSW-203-25-S-D-LA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.