This 3-contact shrouded header features a through hole package with a 5.08mm pitch and tin plating. The contacts are made of bronze and are not radiation hardened. The header is packaged in bulk and is compliant with RoHS regulations. It is designed for use with solder termination.
Samtec TSW-203-25-T-S-LA technical specifications.
| Contact Material | Bronze |
| Contact Plating | Tin |
| Gender | Male |
| Mount | Through Hole |
| Number of Contacts | 3 |
| Number of Rows | 1 |
| Packaging | Bulk |
| Pitch | 5.08mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec TSW-203-25-T-S-LA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.