This 3-contact male through-hole header features a bronze contact material with tin matte plating, suitable for through-hole mounting. It is available in bulk packaging and is compliant with RoHS regulations. The header has a 5.08mm pitch and is not radiation hardened.
Samtec TSW-203-25-T-S-LL technical specifications.
| Contact Material | Bronze |
| Contact Plating | Tin, Matte |
| Gender | Male |
| Mount | Through Hole |
| Number of Contacts | 3 |
| Number of Rows | 1 |
| Packaging | Bulk |
| Pitch | 5.08mm |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Termination | Through Hole |
| RoHS | Compliant |
Download the complete datasheet for Samtec TSW-203-25-T-S-LL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.