
This 3-pin through hole header features gold plated contacts and bronze construction. It is available in bulk packaging and is not radiation hardened. The header is RoHS compliant and has a 5.08mm pitch. It is designed for use in applications where a through hole mounting style is required.
Samtec TSW-203-30-L-S technical specifications.
| Contact Material | Bronze |
| Contact Plating | Gold |
| Gender | Male |
| Mount | Through Hole |
| Number of Contacts | 3 |
| Number of Rows | 1 |
| Packaging | Bulk |
| Pitch | 5.08mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec TSW-203-30-L-S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.