This 3-contact through hole header features a gold plated contact material and a 5.08mm pitch. It is packaged in bulk and has a shrouded design. The header is made of bronze and is not radiation hardened. It is compliant with RoHS regulations and has a solder termination.
Samtec TSW-203-30-L-S-RA technical specifications.
| Contact Material | Bronze |
| Contact Plating | Gold |
| Gender | Male |
| Mount | Through Hole |
| Number of Contacts | 3 |
| Number of Rows | 1 |
| Packaging | Bulk |
| Pitch | 5.08mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec TSW-203-30-L-S-RA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.