
This Samtec TSW-204-07-G-S header features 4 male contacts with bronze material and gold plating, suitable for through-hole mounting. It is available in bulk packaging and is compliant with RoHS regulations. The header has a 5.08mm pitch and is designed for use in applications where a shrouded or unshrouded connection is required.
Checking distributor stock and pricing after the page loads.
| Contact Material | Bronze |
| Contact Plating | Gold |
| Gender | Male |
| Mount | Through Hole |
| Number of Contacts | 4 |
| Number of Rows | 1 |
| Packaging | Bulk |
| Pitch | 5.08mm |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | TSW |
| Termination | Through Hole |
| RoHS | Compliant |
