
The TSW-204-07-L-S-LL is a 4-contact male header with a maximum current rating of 7.6A and a maximum voltage rating of 550V. It is designed for operation between -55°C and 125°C. The header has a gold-plated bronze contact material and a black housing. It is available in bulk packaging and is compliant with RoHS regulations.
Samtec TSW-204-07-L-S-LL technical specifications.
| Contact Material | Bronze |
| Contact Plating | Gold |
| Depth | 2.54mm |
| Gender | Male |
| Housing Color | Black |
| Length | 17.78mm |
| Max Current Rating | 7.6A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 550V |
| Number of Contacts | 4 |
| Number of Rows | 1 |
| Orientation | Straight |
| Packaging | Bulk |
| Pitch | 5.08mm |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | TSW |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec TSW-204-07-L-S-LL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.